CMX994EQ4-REEL

CML Micro
226-CMX994EQ4-R
CMX994EQ4-REEL

Mfr.:

Description:
RF Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp221.069 Rp221.069.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp286.014
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Receiver
RoHS:  
Zero-IF
VQFN-40
SMD/SMT
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: CMX99/EV99
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: CMX994EQ4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000

CMX994 RF Direct Conversion Receiver IC

CML Micro CMX994 RF Direct Conversion Receiver IC features PowerTrade™, the ability to dynamically select power vs. performance modes to optimize operating trade-offs. The CMX994 offers exceptional blocking performance. Typical values are in the range of 98dB to 102dB depending on the measurement method. The device includes a broadband LNA with gain control and a high dynamic range, very high IIP2, I/Q demodulator. The receiver baseband section includes amplifiers and precise, configurable bandwidth baseband filter stages. LO generation is provided by an integer-N PLL and a VCO negative resistance amplifier. An external LO may also be used. LO dividers are provided for flexible multi-band operation.

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.