CONSMP001-2-G

TE Connectivity / Linx Technologies
712-CONSMP001-2-G
CONSMP001-2-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Connector Plug, Male Pin 50Ohm Surface Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Through Hole
Tray
Brand: TE Connectivity / Linx Technologies
Contact Material: Copper
Contact Plating: Gold
Frequency: 0 Hz to 40 GHz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 198
Subcategory: RF Interconnects
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Connectors & Adapters

TE Connectivity / Linx Technologies SMP Connectors and Adapters offer a frequency range of 0 to 26.5GHz and 40GHz and a 50Ω impedance. The TE Connectivity / Linx Technologies SMP Connectors and Adapters offer multiple types of configurations, including plugs, jacks, straight, right angle, and more. The PCB-mounted connectors are available in through-hole and surface mount and include a 0.047 semi-rigid cable-terminated option. Applications include cellular, cellular Internet of Things (IoT), Wi-Fi™/WLAN, GNSS, and more.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp306.745,12 Rp306.745,12
Rp277.574,98 Rp2.775.749,80
Rp257.394,38 Rp152.892.261,72
1.188 Quote