CPDF12V0U

Comchip Technology
750-CPDF12V0U
CPDF12V0U

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1CH Unidirctionl ESD Suppressor 12V DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
24 V
13.3 V
SOD-323F
5 A
60 pF
30 kV
30 kV
- 55 C
+ 125 C
ESD Suppressors
CPDF12V
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Supply Voltage: 800 mV
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS / ESD Suppressor Diodes

Comchip Technology TVS / ESD suppressor diodes are designed for use in a variety of digital circuit protection applications including computer peripheral ports (IEEE 1284, USB, Firewire, SCSI, gaming, video, keyboard, and DC power), industrial control systems, and audio and network equipment. Comchip TVS / ESD suppressor diodes have characteristics of low capacitance, ultra-fast response time, and stable breakdown that give them significant application advantages over metal oxide varistors. These Comchip TVS / ESD suppressors are RoHS compliant and offer a 16KV ESD suppression at 8/20us transient rating (IEC 61000-4-2).

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp9.539,92 Rp9.539,92
Rp6.677,94 Rp66.779,40
Rp3.265,59 Rp326.559,00
Rp2.733,55 Rp1.366.775,00
Rp1.907,98 Rp1.907.980,00
Rp1.651,14 Rp3.302.280,00
Full Reel (Order in multiples of 4000)
Rp1.559,41 Rp6.237.640,00
Rp1.375,95 Rp11.007.600,00
Rp1.119,11 Rp26.858.640,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩