CPDQC3V3T-HF

Comchip Technology
750-CPDQC3V3T-HF
CPDQC3V3T-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Diodes 3.3V 0.5uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
8.6 V
4.1 V
0402 (1006 metric)
17 A
180 W
25 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 22 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

In Stock: 11.496

Stock:
11.496
Can Dispatch Immediately
On Order:
135.000
Expected 21/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp7.338,40 Rp7.338,40
Rp3.247,24 Rp32.472,40
Rp2.825,28 Rp282.528,00
Rp2.531,75 Rp1.265.875,00
Rp2.164,83 Rp2.164.830,00
Full Reel (Order in multiples of 5000)
Rp1.522,72 Rp7.613.600,00
Rp1.320,91 Rp13.209.100,00
Rp1.137,45 Rp28.436.250,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩