CPDQC5V0AU-HF

Comchip Technology
750-CPDQC5V0AU-HF
CPDQC5V0AU-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5VWM 11VC UNI-DIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
5.8 V
SOD-923-2
4 A
60 W
0.6 pF
20 kV
20 kV
- 55 C
+ 125 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

In Stock: 12.750

Stock:
12.750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp4.403,04 Rp4.403,04
Rp1.907,98 Rp19.079,80
Rp1.449,33 Rp144.933,00
Rp1.210,84 Rp605.420,00
Rp1.045,72 Rp1.045.720,00
Rp898,95 Rp2.247.375,00
Full Reel (Order in multiples of 5000)
Rp715,49 Rp3.577.450,00
Rp605,42 Rp6.054.200,00
Rp568,73 Rp14.218.250,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩