CPDU5V0 ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V ESD Supressor 16.921In Stock
36.000Expected 01/04/2027
Cut Tape
Rp10.273,76
Rp4.549,81
Rp3.999,43
Rp3.008,74
Reel
Rp2.164,83
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523-2 5 A 75 W 15 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDU Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE BI-DIRECT 5V IPP=7A
Mouser does not presently sell this product in your region.
Bidirectional 1 Channel 5 V SMD/SMT 20 V 5.5 V SOD-523F 7 A 20 pF 30 kV 30 kV + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD UNI-DIRECTIONAL 5V 448.000Factory Stock Available
Cut Tape
Rp10.090,30
Rp4.531,46
Rp3.962,74
Rp2.972,05
Reel
Rp1.577,76
Min.: 1
Mult.: 1
: 16.000
Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology CPDU5V0-18MA
Comchip Technology ESD Protection Diodes / TVS Diodes N/A
TVS Diodes CPDU5V0
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirectional 5V ESD Supressor 202.854In Stock
Cut Tape
Rp7.888,78
Rp3.449,05
Rp3.008,74
Rp2.238,21
Reel
Rp1.559,41
Min.: 1
Mult.: 1
: 4.000
Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 24.579In Stock
Cut Tape
Rp6.788,02
Rp3.008,74
Rp2.623,48
Rp1.944,68
Reel
Rp1.375,95
Rp1.174,14
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-523-2 4 A 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel