CPDU5V0C-HF

Comchip Technology
750-CPDU5V0C-HF
CPDU5V0C-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bidir, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
17 V
6.1 V
SOD-523-2
4 A
25 pF
8 kV
16 kV
- 55 C
+ 125 C
ESD Suppressors
CPDU5V0
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,400 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPDU SMD ESD Protection Diodes

Comchip's CPDU SMD ESD Protection Diodes offer bi-directional ESD protection in a compact (SOD-523F) package. Each device comes with gold plated terminals that are solderable per MIL-STD-750, method 2026, and can be mounted in any position. They come with a typical breakdown voltage of 7.0V or 28V and a leakage current of only 2.0µA maximum. They have an ESD capacity of 8kV (IEC 61000-4-2 Contact) or 16kV (IEC 61000-4-2 Air). Comchip's CPDU SMD ESD Protection Diodes are ideal for designs that require reliable ESD protection in a very compact space.

In Stock: 24.579

Stock:
24.579 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.788 Rp6.788
Rp3.009 Rp30.090
Rp2.623 Rp262.300
Rp1.945 Rp972.500
Full Reel (Order in multiples of 4000)
Rp1.229 Rp4.916.000
Rp1.174 Rp9.392.000
Rp1.064 Rp25.536.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩