CPDUR5V0 ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V DFN ESD Supressor 7.528In Stock
Cut Tape
Rp10.273,76
Rp4.549,81
Rp3.999,43
Rp3.008,74
Reel
Rp2.164,83
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523-2 1 A 15 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDUR Reel, Cut Tape, MouseReel
Comchip Technology CPDUR5V0U-HF
Comchip Technology ESD Protection Diodes / TVS Diodes N/A
Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523F 16 A 90 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDUR5V0
Comchip Technology CPDUR5V0C
Comchip Technology ESD Protection Diodes / TVS Diodes N/A
ESD Suppressors CPDUR5V0
Comchip Technology CPDUR5V0C-HF
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V,IF:1mA Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp8.072,24
Rp5.540,49
Rp2.715,21
Rp2.274,90
Reel
Rp1.284,22
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-523F 4 A 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDUR5V0 Reel, Cut Tape, MouseReel
Comchip Technology CPDUR5V0U
Comchip Technology ESD Protection Diodes / TVS Diodes N/A
ESD Suppressors CPDUR5V0
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE BI-DIRECT 5V IPP=7A
Mouser does not presently sell this product in your region.
Bidirectional 1 Channel 5 V SMD/SMT 20 V 5.5 V SOD-523F 7 A 20 pF 30 kV 30 kV + 125 C ESD Suppressors CPDUR5V0 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 15VC 433In Stock
20.000Expected 19/11/2026
Cut Tape
Rp8.989,54
Rp3.999,43
Rp3.504,09
Rp2.623,48
Reel
Rp2.036,41
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 20 V 10 V 0603 (1608 metric) 18 A 60 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors CPDUR5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION PROTECTION DIODE 17.854In Stock
Cut Tape
Rp7.521,86
Rp3.338,97
Rp2.917,01
Rp2.164,83
Reel
Rp1.614,45
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.5 V SOD-523-2 8 A 128 W 15 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDUR5V0 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW IR 11.626In Stock
Cut Tape
Rp7.338,40
Rp3.247,24
Rp2.843,63
Rp2.109,79
Reel
Rp1.486,03
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-523-2 11 A 20 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors CPDUR5V0 Reel, Cut Tape, MouseReel