CPDZ9V0U-HF

Comchip Technology
750-CPDZ9V0U-HF
CPDZ9V0U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SMD ESD Diode 9.0V Uni-Direction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
9 V
SMD/SMT
17.5 V
10 V
0201 (0603 metric)
2 A
14 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
CPDZ9V0U
Reel
Brand: Comchip Technology
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

Comchip CPDZ Series Surface Mount ESD Protection Diodes

Comchip's CPDZ Series Surface Mount ESD Protection Diodes are ultra small package ESD protection diodes that provide either bi-directional or uni-directional IEC61000-4-2 Level 4 ESD protection. Features include high component density, low clamping voltage and low leakage. These diodes are available with your choice of 3.3V, 5.0V, and 9.0V reverse standoff voltage ratings.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
Rp1.889,64 Rp18.896.400,00
Rp1.687,83 Rp33.756.600,00