CPS-5248-105PM

Same Sky
490-CPS-5248-105PM
CPS-5248-105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 53 mm, 12 Vdc, 103 dB, Wire Leads, Driving Circuit, Warble Tone, Piezo Siren

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
103 dB
Warble
3.5 kHz
12 VDC
160 mA
Wire Lead
Panel Mount
Brand: Same Sky
Diameter: 53 mm
Height: 42 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 140
Subcategory: Audio Devices
Unit Weight: 53 g
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
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.768,00 Rp146.768,00
Rp110.626,38 Rp1.106.263,80
Rp101.086,46 Rp2.527.161,50
Rp96.316,50 Rp4.815.825,00
Rp89.895,40 Rp8.989.540,00
Rp82.190,08 Rp23.013.222,40
Rp76.686,28 Rp42.944.316,80
Rp74.668,22 Rp83.628.406,40