CPS-8542-110PM

Same Sky
490-CPS-8542-110PM
CPS-8542-110PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 85 mm round, 42 mm deep, 24VDC, 110dB, warble tone, wire lead

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.569 Rp124.569
Rp114.112 Rp1.141.120
Rp76.319 Rp1.907.975

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 180 mA
Diameter: 85 mm
Dimensions: 85 mm x 42 mm
Frequency: 2.5 kHz
Height: 42 mm
Mounting Style: Panel Mount
Packaging: Box
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 110 dB
Factory Pack Quantity: 84
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Warble
Type: Internally Driven
Voltage Rating: 24 VDC
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.