CR01005-FW-1000GLF

Bourns
576-CR01005-W1000GL
CR01005-FW-1000GLF

Mfr.:

Description:
Thick Film Resistors - SMD Res 01005 100R 1% 31mW TC200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.830

Stock:
38.830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp1.137 Rp11.370
Rp532 Rp53.200
Rp404 Rp101.000
Rp367 Rp183.500
Rp330 Rp330.000
Rp238 Rp1.190.000
Full Reel (Order in multiples of 10000)
Rp183 Rp1.830.000
Rp165 Rp3.300.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR01005
100 Ohms
30 mW (1/32 W)
1 %
200 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
General Purpose
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 123,145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR01005 01005-Size Thick Film Chip Resistors

Bourns Model CR01005 Series 01005-Size Thick Film Chip Resistors are sulfur-resistant and meet the current downsizing market trend. The extra small 01005 (0402) CR01005 series has a power rating of 0.03W at +70°C and a resistance range of 10Ω to 1MΩ. A three-layer termination process with a nickel barrier helps prevent leaching and provides excellent solderability. Bourns Model CR01005 Series 01005-Size Thick Film Chip Resistors applications include mobile devices, consumer electronics, industrial automation, power supplies, LED lighting, and communication base stations.