CS43131-CWZR

Cirrus Logic
777-CS43131-CWZR
CS43131-CWZR

Mfr.:

Description:
Audio D/A Converter ICs 130dB 32-bit Hi-Perf DAC w/HP Drvr ImpDet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
I2C
32 bit
WLCSP-42
2 Output
1.66 V
1.94 V
CS4313
- 10 C
+ 70 C
SMD/SMT
Reel
Brand: Cirrus Logic
Dynamic Range dB: 130 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DAC Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 6000
Subcategory: Audio ICs
THD plus Noise: - 115 dB
Tradename: MasterHIFI
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS431xx High-Performance DACs

Cirrus Logic CS431xx High-Performance DACs are 32-bit resolution stereo audio DACs that support up to 384kHz sampling frequency. These DACs come with integrated low-noise ground-centered headphone amplifiers (CS43131) and pseudo-differential analog outputs (CS43198). The integrated ground-centered stereo headphone amplifiers can deliver more than 30mW into 32Ω load or 5mW into 600Ω load per channel at full performance. The CS431xx DACs eliminate distortion due to on-chip mismatch by utilizing an advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology. These DACs minimize pre-echos and ringing artifacts by using proprietary digital-interpolation filters that support five selectable filter responses with pseudo-linear phase and ultra-low latency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
Rp217.216,64 Rp1.303.299.840,00