CS5463K-ISZ

Cirrus Logic
777-CS5463K-ISZ
CS5463K-ISZ

Mfr.:

Description:
Current & Power Monitors & Regulators Single Phase Power/Energy IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.895 Rp89.895
Rp68.431 Rp684.310
Rp59.258 Rp1.481.450
Rp56.506 Rp6.667.708
Rp53.754 Rp15.857.430
Rp52.470 Rp27.861.570
Rp51.185 Rp51.338.555
Rp49.718 Rp126.134.566

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp120.166
Min:
1

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.25 V
3.135 V
2.9 mA
0.1 %
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Cirrus Logic
Input Voltage Range: 2.4 V to 2.6 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: CS5463
Factory Pack Quantity: 59
Subcategory: PMIC - Power Management ICs
Part # Aliases: CS5463-ISZ
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

CS5463 & CS5464 Power/Energy ICs

Cirrus Logic CS5463 and CS5464 Power/Energy ICs deliver superior power-measurement performance. The Cirrus Logic CS5463 is an integrated power-measurement IC that combines two Delta-Sigma A/D converters, high-speed power calculation functions, and a serial interface on a single chip. The CS5463 is designed for residential single-phase or industrial three-phase power meter applications.