CS5480-INZ

Cirrus Logic
777-CS5480-INZ
CS5480-INZ

Mfr.:

Description:
Current & Power Monitors & Regulators 3Ch Energy Mgt AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
3.6 V
3 V
3.9 mA
0.1 %
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tray
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: CS5480
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Energy Measurement ICs

Cirrus Logic Energy Measurement ICs are high-accuracy energy measurement analog front ends. These ICs incorporate independent 4th order Delta-Sigma analog-to-digital converters for every channel, reference circuitry, and the proven EXL signal processing core to provide active, reactive, and apparent energy measurement. RMS and power factor calculations for these Energy Measurement ICs are available and are output via a configurable energy pulse, or direct SPI/UART serial access to on-chip registers. Cirrus Logic Energy Measurement ICs also provide instantaneous current, voltage, and power measurements that are available over the serial port.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.079 Rp90.079
Rp68.614 Rp686.140
Rp63.110 Rp1.577.750
Rp57.240 Rp5.724.000
Rp52.836 Rp13.209.000
Rp51.552 Rp25.260.480
Rp48.617 Rp47.644.660
Rp48.433 Rp142.393.020
5.390 Quote