CS5484-INZ

Cirrus Logic
777-CS5484-INZ
CS5484-INZ

Mfr.:

Description:
Analog Front End - AFE 4Ch Energy Mgt AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog Front End - AFE
RoHS:  
CS5484
Analog Front End
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
QFN-28
Tray
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product: Power Monitors
Product Type: Analog Front End - AFE
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Energy Measurement ICs

Cirrus Logic Energy Measurement ICs are high-accuracy energy measurement analog front ends. These ICs incorporate independent 4th order Delta-Sigma analog-to-digital converters for every channel, reference circuitry, and the proven EXL signal processing core to provide active, reactive, and apparent energy measurement. RMS and power factor calculations for these Energy Measurement ICs are available and are output via a configurable energy pulse, or direct SPI/UART serial access to on-chip registers. Cirrus Logic Energy Measurement ICs also provide instantaneous current, voltage, and power measurements that are available over the serial port.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.417 Rp97.417
Rp74.301 Rp743.010
Rp68.431 Rp1.710.775
Rp62.009 Rp6.200.900
Rp58.157 Rp14.539.250
Rp56.506 Rp27.687.940
Rp56.322 Rp55.195.560
Rp55.221 Rp162.349.740