CSL1102WBBW1

ROHM Semiconductor
755-CSL1102WBBW1
CSL1102WBBW1

Mfr.:

Description:
White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
1000 mcd
20 mA
3.2 V
152 mW
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
CSL11
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL110x White LEDs

ROHM Semiconductor CSL110x White LEDs are industry-standard, high-brightness, reflector-type white LEDs. The CSL110x contributes to space-saving applications through miniaturization. The ROHM CSL110x features an improved design and visibility by allowing complete blackout expressions in panel display due to the high-density mounting of high-light LED.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 2.800

Stock:
2.800 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.925 Rp11.925
Rp8.182 Rp81.820
Rp5.926 Rp592.600
Rp4.880 Rp2.440.000
Rp4.531 Rp4.531.000
Full Reel (Order in multiples of 3000)
Rp4.146 Rp12.438.000
Rp3.926 Rp23.556.000
Rp3.614 Rp32.526.000
Rp3.541 Rp84.984.000