CSL1104WBDW1

ROHM Semiconductor
755-CSL1104WBDW1
CSL1104WBDW1

Mfr.:

Description:
White LEDs LED WHITE 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
2.2 cd
20 mA
2.9 V
144 mW
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: CSL1104WBDW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL1104WBx White LEDs

ROHM Semiconductor CSL1104WBx White LEDs deliver a high luminous intensity of 2.0cd in an ultra-compact 0603 size. The CSL1104WBx White LEDs improves designs with high-density mounting and a compact size. The ROHM CSL1104WBx White LEDs have subdivided the chromaticity rank system, simplifying the color adjustment process and reducing application development effort.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 2.680

Stock:
2.680
Can Dispatch Immediately
On Order:
3.000
Expected 05/04/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.439 Rp8.439
Rp5.761 Rp57.610
Rp4.128 Rp412.800
Rp3.376 Rp1.688.000
Rp3.137 Rp3.137.000
Full Reel (Order in multiples of 3000)
Rp2.825 Rp8.475.000
Rp2.660 Rp15.960.000
Rp2.422 Rp21.798.000
Rp2.348 Rp56.352.000