CT05-1000

ICE Components
911-CT05-1000
CT05-1000

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.335 Rp98.335
Rp78.521 Rp785.210
Rp74.668 Rp1.866.700
Rp73.017 Rp3.650.850
Rp70.632 Rp7.063.200
Rp67.697 Rp16.382.674
Rp65.495 Rp31.699.580
Rp63.477 Rp69.126.453

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
REACH - SVHC:
Through Hole
1.9 H
25 A
1:1000
50 Ohms
Radial
17.6 mm
12 mm
15 mm
500 kHz
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: Current Transformers
Series: CT05
Factory Pack Quantity: 121
Subcategory: Transformers
Voltage Time - Et: 3.5 kV us
Unit Weight: 8,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

CT05 Current Sense Transformers

ICE Components CT05 Current Sense Transformers offer a full selection of turns ratios and a compact package. These current transformers are primary rated for 25A and have a frequency range up to 500kHz. ICE Components CT05 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.