CT08-1200

ICE Components
911-CT08-1200
CT08-1200

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
10 mH
50 A
1:1200
40 Ohms
Radial
16.8 mm
11.2 mm
20.1 mm
4.7 kHz
Brand: ICE Components
Core Size: 5 mm
Packaging: Tray
Product Type: Current Transformers
Series: CT08
Factory Pack Quantity: 66
Subcategory: Transformers
Voltage Time - Et: 3.7 kV us
Unit Weight: 6,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504329000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.056
Expected 14/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp137.228 Rp137.228
Rp115.947 Rp1.159.470
Rp111.177 Rp2.779.425
Rp107.874 Rp5.393.700
Rp104.389 Rp10.438.900
Rp99.986 Rp26.396.304
Rp96.867 Rp51.145.776
Rp93.748 Rp98.997.888
2.640 Quote