CT3878-0

Cal Test
510-CT3878-0
CT3878-0

Mfr.:

Description:
Test Connectors 7mm MAGNETIC CONN 4mm STRAIGHT BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Connectors
RoHS:  
Banana Jack
Test Probe
Black
Brand: Cal Test
Insulation Material: Polypropylene (PP)
Length: 35 mm
Length - mm: 35 mm
Product Type: Test Connectors
Series: CT3800
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT3800 Magnetic 4mm Sheathed Banana Jacks

Cal Test Electronics CT3800 Magnetic 4mm Sheathed Banana Jacks are an ideal method for secure hands-free attachment to terminal block screw heads or any other ferromagnetic conductors. N35 rare-earth magnets provide high retention force of 1.2 Tesla. The banana jacks are offered in a 4A to 12A maximum current range, straight or right-angle orientation, and multiple color options with 6.6mm to 11mm diameter magnets.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp293.536 Rp293.536