CT3878-6

Cal Test
510-CT3878-6
CT3878-6

Mfr.:

Description:
Test Connectors 7mm MAGNETIC CONN 4mm STRAIGHT BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp275.190 Rp275.190

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Connectors
RoHS:  
Banana Jack
Test Probe
Blue
Brand: Cal Test
Insulation Material: Polypropylene (PP)
Length: 35 mm
Length - mm: 35 mm
Product Type: Test Connectors
Series: CT3800
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

CT3800 Magnetic 4mm Sheathed Banana Jacks

Cal Test Electronics CT3800 Magnetic 4mm Sheathed Banana Jacks are an ideal method for secure hands-free attachment to terminal block screw heads or any other ferromagnetic conductors. N35 rare-earth magnets provide high retention force of 1.2 Tesla. The banana jacks are offered in a 4A to 12A maximum current range, straight or right-angle orientation, and multiple color options with 6.6mm to 11mm diameter magnets.