CT455-H00U5-TS08

Allegro MicroSystems
250-CT455-H00U5-TS08
CT455-H00U5-TS08

Mfr.:

Description:
Board Mount Current Sensors Contactless Current Sensor Optimized for High dV/dt Applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp40.728 Rp366.552.000

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
2.2 %
5 V
Analog
Brand: Allegro MicroSystems
Height: 1 mm
Length: 4.4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.5 V
Package/Case: TSSOP-8
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT455
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Type: Current Sensor
Width: 3.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT455 XtremeSense™ TMR Contactless Current Sensors

Allegro MicroSystems  CT455 XtremeSense™ TMR Contactless Current Sensors are high-bandwidth and low-noise sensors that enable high-accuracy current measurements for consumer, enterprise and industrial applications. After calibration, these current sensors achieve a total error output of less than ±1% over supply voltage and temperature. The CT455 contactless current sensors are also offered in a user-programmable variant, which allows end-of-line calibration of offset and gain.  These current sensors are compact, feature a simple design, and are equipped with a filter function to reduce the noise on the output pin.