CVH160808-R24M

Bourns
652-CVH160808-R24M
CVH160808-R24M

Mfr.:

Description:
Power Inductors - SMD Ind,1.6x.8x.8mm,0.24uH+/-20%,1.2A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.260

Stock:
3.260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.899 Rp28.990
Rp2.385 Rp238.500
Rp2.348 Rp587.000
Rp1.963 Rp1.963.000
Full Reel (Order in multiples of 4000)
Rp1.541 Rp6.164.000
Rp1.486 Rp11.888.000

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
240 nH
20 %
1.2 A
100 mOhms
- 40 C
+ 85 C
90 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
CVH160808
Reel
Cut Tape
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 3,137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Multilayer Power Chip Inductors

Bourns Multilayer Power Chip Inductors are developed with multilayer technology to achieve a low profile and provide current handling capability for power applications. Bourns Multilayer Power Chip Inductors with monolithic construction offer high reliability. These inductors provide level-one moisture sensitivity. The multilayer chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

CVH160808 Multilayer Power Chip Inductors

Bourns CVH160808 Multilayer Power Chip Inductors are developed with a ferrite-based core material that offers low magnetic radiation and high current in a small package. These chip inductors adopt advanced multilayer technology to achieve its low profile and provide sufficient current handling capability for power applications. Bourns CVH160808 Multilayer Power Chip Inductors offer low DC resistance with an operating temperature range of -40°C to 85°C. These chip indicators provide level-one moisture sensitivity. The CVH160808 multilayer power chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.