CZ375B

Asahi Kasei Microdevices
412-CZ375B
CZ375B

Mfr.:

Description:
Board Mount Current Sensors 100A Precise Coreless Current Sensor w/UL61800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Current Sensors
RoHS:  
100 A
Current Sense
0.5 us
0.7 %
5 V
Analog - Voltage
Brand: Asahi Kasei Microdevices
Height: 2.25 mm
Length: 12.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SMD-10
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CZ375x
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 10.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CZ37x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ37x Coreless Current Sensor ICs come in double-pole detection models (CZ370x) and single-pole detection models (CZ372x). These ICs generate less heat and support 5V and 3V outputs. The CZ37x current sensor ICs feature 8mm or more creepage and clearance distance and a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. The double-pole detection model (CZ370x) can be used for AC motors, DC motors, UPS, and power conditioners (AC side). The single-pole detection model (CZ372x) can be used for the DC detection of power conditioners for photovoltaic systems. The CZ-375x series is UL 61800-5-1 safety compliant, which is an ideal fit for industrial charging piles, commercial air conditioners, etc. 

CZ375x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ375x Coreless Current Sensor ICs are open-type current sensors implementing Hall sensors that output an analog voltage proportional to the AC/DC. Group III-V semiconductor thin film is used as the Hall sensor, allowing high-accuracy and high-speed current sensing.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.034 Rp146.034
Rp131.908 Rp659.540
Rp126.587 Rp1.265.870
Rp120.350 Rp3.008.750
Rp115.947 Rp5.797.350
Rp112.094 Rp11.209.400
Rp106.590 Rp53.295.000
Full Reel (Order in multiples of 1000)
Rp88.978 Rp88.978.000