D2FD-01L1-1T

Aratas
653-D2FD-01L1-1T
D2FD-01L1-1T

Mfr.:

Description:
Basic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Basic / Snap Action Switches
RoHS:  
D2FD
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
125 VAC
30 VDC
0.65 N
Solder Pin
PCB Mount
IP6X
Actuator Style: Lever
Brand: Aratas
Contact Material: Gold Alloy
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2FD01L11TBYOMI
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
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
D2FD Dust Proof Basic Switch

Aratas D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.319,36 Rp76.319,36
Rp63.293,70 Rp632.937,00
Rp58.707,20 Rp1.467.680,00
Rp55.404,92 Rp2.770.246,00
Rp52.469,56 Rp5.246.956,00
Rp48.616,90 Rp12.154.225,00
Rp46.782,30 Rp23.391.150,00