D2FD-2L1-1H

Aratas
653-D2FD-2L1-1H
D2FD-2L1-1H

Mfr.:

Description:
Basic / Snap Action Switches Solder Hinge Lever 2A Silver Alloy SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Basic / Snap Action Switches
RoHS:  
D2FD
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
2 A
125 VAC
30 VDC
0.65 N
Solder Lug
Chassis Mount
IP6X
Actuator Style: Lever
Brand: Aratas
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2FD-2L1-1HBYOMI D2FD2L11H D2FD2L11HBYOMI
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
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
D2FD Dust Proof Basic Switch

Aratas D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.923,92 Rp82.923,92
Rp69.898,26 Rp698.982,60
Rp64.761,38 Rp1.619.034,50
Rp61.275,64 Rp3.063.782,00
Rp57.789,90 Rp5.778.990,00
Rp53.570,32 Rp13.392.580,00
Rp50.268,04 Rp25.134.020,00
Rp46.048,46 Rp34.536.345,00