D55342K07B100ETS2T

Vishay
75-D5342K07B100ETS2T
D55342K07B100ETS2T

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp215.015 Rp215.015
Rp142.915 Rp1.429.150
Rp121.267 Rp6.063.350
Full Reel (Order in multiples of 500)
Rp106.590 Rp53.295.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
Reel
Cut Tape
MouseReel
RCWPM (Military M/D55342)
100 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 65 C
+ 150 C
100 V
1206
3216
3.18 mm (0.125 in)
1.6 mm (0.063 in)
0.51 mm (0.02 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

M/D55342 Military Thick Film Chip Resistors

Vishay M/D55342 Military Thick Film Chip Resistors feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier. These chip resistors are MIL-PRF-55342 qualified, RM type, and are Halogen-free. The M/D55342 thick film chip resistors established reliability at verified failure rates, including M, P, R, U, S, V, and T levels. These resistors operate at a temperature range of -65°C to 150°C and are ideal for military and aerospace applications.

Military M/D55342 Thick & Thin Film Resistors

Vishay Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin/lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V and T.