DA101JC-R

Murata Power Solutions
580-DA101JC-R
DA101JC-R

Mfr.:

Description:
Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.2 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Reel
Cut Tape
MouseReel
Brand: Murata Power Solutions
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DA100J Audio Digital Transmission Transformers

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chipsets. They are compliant with AES/EBU standards for a digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50Hz to 60Hz noise. This feature makes these modules ideal for use in industrial networking applications, particularly to isolate signals from noise in powerline communication (PLC) modems. Murata transformers are designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. The DA100J series is also suitable for other applications requiring high-performance digital audio transmission.

In Stock: 3.616

Stock:
3.616
Can Dispatch Immediately
On Order:
3.000
Expected 12/10/2026
5.000
Expected 09/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.260 Rp39.260
Rp35.591 Rp355.910
Rp33.206 Rp830.150
Rp31.739 Rp3.173.900
Rp30.454 Rp7.613.500
Full Reel (Order in multiples of 500)
Rp29.354 Rp14.677.000
Rp28.253 Rp28.253.000
Rp27.152 Rp67.880.000
Rp26.418 Rp132.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.