DAN222ZMT2L

ROHM Semiconductor
755-DAN222ZMT2L
DAN222ZMT2L

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 80V SOT-723

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-723-3
80 V
4 A
300 mA
Dual
4 ns
1.2 V
100 nA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Maximum Diode Capacitance: 3.5 pF
Pd - Power Dissipation: 150 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 80 V
Part # Aliases: DAN222ZM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 10.513

Stock:
10.513 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp7.888,78 Rp7.888,78
Rp3.577,47 Rp35.774,70
Rp3.008,74 Rp300.874,00
Rp2.458,36 Rp1.229.180,00
Rp2.329,94 Rp5.824.850,00
Rp1.944,68 Rp9.723.400,00
Full Reel (Order in multiples of 8000)
Rp1.596,10 Rp12.768.800,00
Rp1.394,30 Rp33.463.200,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩