DC2268A-I

Analog Devices
584-DC2268A-I
DC2268A-I

Mfr.:

Description:
Power Management IC Development Tools LTM4650A-1 Demo Board-Sngle 50A or Dual

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.704.527 Rp1.704.527

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1.5 V, 3.3 V
LTM4650A-1
LTM4650A-1
Brand: Analog Devices
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4650 Demo Boards

Analog Devices Inc. LTM4650 Demo Boards are high-efficiency, high-density switch-mode step-down power supplies on a compact 38mm x 30.5mm PCB. The circuits feature the LTM4650-1 (DC2268A-H) and LTM4650A-1 (DC2268A-I, DC3064A) μModule® regulators. The input voltage is from 4.5V to 16V, and the output voltage is programmable from 0.6V to 1.8V (DC2268A-H), 5.3V (DC2268A-I), and 1.0V to 5.1V (DC3064A). The DC2268A-H and DC2268A-I devices can deliver up to 25A maximum in each channel while the DC3064A supports 200A.