DCM3414B50M13C2C05

Vicor
492-DM3414B5013C2C05
DCM3414B50M13C2C05

Mfr.:

Description:
DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W C SA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.715.184 Rp15.715.184
Rp12.482.985 Rp124.829.850

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
320 W
28 V
16 V
50 V
12 V
26.67 A
1.5 kV
85.9 mm (3.382 in)
35.5 mm (1.398 in)
9.4 mm (0.37 in)
Industrial
DCM3414x50M13C2
Brand: Vicor
Input Voltage: 16 V to 50 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DCM™ DC-DC Converters in VIA Package

Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.
Learn More