DESDC-64GS06GW1SL

Innodisk
944-SDC-64GS06GW1SL
DESDC-64GS06GW1SL

Mfr.:

Description:
Memory Cards 64GB SD 3TE4 Extended Temp BiCS4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
SD Cards
64 GB
SD 3.0
80 MB/s
90 MB/s
TLC
3.3 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SD 3TE4 (3.0)
Active Mode Current: 145 mA
Brand: Innodisk
Length: 32 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
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
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD & MicroSD Card with iSMART Technology

Innodisk SD and MicroSD Card with iSMART Technology is industrial-grade, SD 2.0/ SD 3.0 compatible SD and MicroSD cards. The cards feature iSMART technology to better monitor the status of the storage devices. 

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.767.982 Rp5.767.982
Rp5.307.131 Rp53.071.310
Rp5.130.092 Rp128.252.300