DF04S-E3/45

Vishay Semiconductors
625-DF04S-E3
DF04S-E3/45

Mfr.:

Description:
Bridge Rectifiers 1.0 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
1 A
400 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Part # Aliases: DF04S-E3/77
Unit Weight: 299 mg
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
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF0x & DF1x Bridge Rectifiers

Vishay Semiconductors DF0x and DF1x Bridge Rectifiers are miniature glass passivated single-phase rectifiers. These rectifiers offer a high surge capability and a quad-circuit configuration. The DF0x and DF1x bridge rectifiers feature up to 1.5A maximum average forward output rectified current, 5μA maximum reverse current, and -55°C to 150°C operating temperature range. These bridge rectifiers are commercial grade, RoHS compliant, and meet UL 94 V-0 flammability rating. The DF0x and DF1x bridge rectifiers are ideal for SMPS, lighting ballasts, adapters, battery chargers, home appliances, office equipment, and telecommunication applications.

In Stock: 8.370

Stock:
8.370 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.134,02 Rp25.134,02
Rp10.310,45 Rp103.104,50
Rp7.411,78 Rp741.178,00
Rp6.677,94 Rp3.338.970,00
Rp6.347,72 Rp6.347.720,00
Rp6.017,49 Rp15.043.725,00
Rp5.540,49 Rp27.702.450,00
Rp5.320,34 Rp53.203.400,00
Rp4.678,23 Rp116.955.750,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp22.932,50
Min:
1