DF1510S-E3/45

Vishay Semiconductors
625-DF1510S-E3
DF1510S-E3/45

Mfr.:

Description:
Bridge Rectifiers 1.5 Amp 1000 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
1 kV
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Unit Weight: 299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF0x & DF1x Bridge Rectifiers

Vishay Semiconductors DF0x and DF1x Bridge Rectifiers are miniature glass passivated single-phase rectifiers. These rectifiers offer a high surge capability and a quad-circuit configuration. The DF0x and DF1x bridge rectifiers feature up to 1.5A maximum average forward output rectified current, 5μA maximum reverse current, and -55°C to 150°C operating temperature range. These bridge rectifiers are commercial grade, RoHS compliant, and meet UL 94 V-0 flammability rating. The DF0x and DF1x bridge rectifiers are ideal for SMPS, lighting ballasts, adapters, battery chargers, home appliances, office equipment, and telecommunication applications.

In Stock: 9.858

Stock:
9.858 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.483 Rp23.483
Rp14.658 Rp146.580
Rp9.632 Rp963.200
Rp7.504 Rp3.752.000
Rp6.311 Rp6.311.000
Rp6.146 Rp15.365.000
Rp4.880 Rp24.400.000
Rp4.825 Rp120.625.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp23.116
Min:
1