DG104410

Vishay / Ametherm
995-DG104410
DG104410

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC GLASS 100K 5% 4263K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
4200 K
100 kOhms
30 mW
5 %
PCB Mount
Radial
- 55 C
+ 300 C
1.3 mm
65 mm
2.8 mm
Bulk
B Tolerance: 2 %
Brand: Vishay / Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Temperature Coefficient: - 4.75 % / C
Type: NTC
Unit Weight: 89,406 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

DG Glass Encapsulated NTC Thermistors

Vishay / Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high-accuracy temperature sensing applications. Vishay / Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.452 Rp50.452
Rp48.250 Rp482.500
Rp45.682 Rp1.142.050
Rp43.663 Rp2.183.150
Rp42.012 Rp4.201.200
Rp40.178 Rp8.035.600
Rp37.976 Rp22.785.600
Rp37.059 Rp37.059.000
Rp34.490 Rp89.674.000