DG469EY-T1-E3

Vishay / Siliconix
781-DG469EY-E3
DG469EY-T1-E3

Mfr.:

Description:
Analogue Switch ICs High Voltage SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.263

Stock:
3.263
Can Dispatch Immediately
On Order:
5.000
Expected 27/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.033 Rp24.033
Rp17.997 Rp179.970
Rp16.952 Rp423.800
Rp15.135 Rp1.513.500
Rp14.218 Rp3.554.500
Rp13.649 Rp6.824.500
Rp13.154 Rp13.154.000
Full Reel (Order in multiples of 2500)
Rp12.145 Rp30.362.500
Rp12.127 Rp90.952.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPDT
6 Ohms
0 V
12 V
+/- 4.5 V
+/- 15 V
166 ns
108 ns
- 40 C
+ 125 C
DG
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Pd - Power Dissipation: 400 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 6 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 120 mA
Part # Aliases: DG469EY-E3
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.

DG Analog Switches & Multiplexers

Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.