DLC-02-KN

MEAN WELL
709-DLC-02-KN
DLC-02-KN

Mfr.:

Description:
Gateways KNX to DALI gateway 7.68W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Gateways
RoHS:  
100 VAC, 140 VDC
305 VAC, 430 VDC
- 25 C
+ 45 C
Brand: MEAN WELL
Product Type: Gateways
Series: DLC-02
Factory Pack Quantity: 30
Subcategory: Ethernet & Communication Modules
Unit Weight: 430 g
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLC-02 DALI Controllers/Gateways

MEAN WELL DLC-02 DALI Controllers/Gateways are multi-master application controllers that obtain DALI-2 system information from the DALI input device and control the DALI ECGs to make lighting effects. Devices in the DALI bus can be scanned, configured, and set through the PC software, allowing simple DALI lighting system installations. The DLC-02 devices adopt Class II with an insulated plastic casing and DIN-rail mounting design (144mm in width), which can be quickly installed in the distribution box for easy integration with other building automation products. The series also complies with the latest DALI-2 controller regulation and provides 2 channels of DALI bus output.

KNX Power Supply Family

MEAN WELL KNX Power Supply Family features products that create intelligent systems to control the lighting, heating, and blinds/curtains in buildings and homes. These products are designed to work together and include power supplies, actuators, dimming actuators, gateways, USB interface modules, line couplers, and IP routers. MEAN WELL KNX Power Supply Family is ideal for use in smart homes and commercial buildings such as offices, schools, and hotels.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.067.940 Rp6.067.940
Rp5.759.360 Rp28.796.800
Rp5.734.409 Rp57.344.090
Rp5.733.492 Rp114.669.840
60 Quote