DMC25D0UVT-7

Diodes Incorporated
621-DMC25D0UVT-7
DMC25D0UVT-7

Mfr.:

Description:
MOSFETs 20V Enh Mode FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.821

Stock:
5.821 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Rp7.779 Rp77.790
Rp4.990 Rp499.000
Rp3.798 Rp1.899.000
Rp3.412 Rp3.412.000
Full Reel (Order in multiples of 3000)
Rp2.752 Rp8.256.000
Rp2.568 Rp15.408.000
Rp2.477 Rp22.293.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOT-26-6
N-Channel, P-Channel
2 Channel
25 V, 30 V
400 mA, 2.6 A
4 Ohms, 300 mOhms
- 12 V, - 8 V, 8 V, 12 V
650 mV, 500 mV
700 pC, 21 nC
- 55 C
+ 150 C
1.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 3.7 ns, 14.6 ns
Product Type: MOSFETs
Rise Time: 2.3 ns, 3.3 ns
Series: DMC25
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7.7 ns, 61.4 ns
Typical Turn-On Delay Time: 3 ns, 3.5 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DMxx Miniature Enhancement Mode MOSFETs

Diode Inc. DMxx Miniature Enhancement Mode MOSFETs are designed to minimize on-state resistance (RDS(ON)). They maintain superior switching performance, making them ideal for high-efficiency power management applications. The DMN31D5UFZ and DMN2990UFZ are N-Channel enhancement mode MOSFETs and the DMP32D9UFZ is a P-Channel Enhancement Mode MOSFET.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.