DMG1013T-7

Diodes Incorporated
621-DMG1013T-7
DMG1013T-7

Mfr.:

Description:
MOSFETs MOSFET P-CHANNEL SOT-523

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.547.974

Stock:
1.547.974 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp2.825 Rp28.250
Rp1.761 Rp176.100
Rp1.284 Rp642.000
Rp1.137 Rp1.137.000
Full Reel (Order in multiples of 3000)
Rp752 Rp2.256.000
Rp679 Rp4.074.000
Rp605 Rp5.445.000
Rp569 Rp13.656.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
20 V
460 mA
1 Ohms
- 6 V, 6 V
1 V
622.4 pC
- 55 C
+ 150 C
270 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 20.7 ns
Forward Transconductance - Min: 0.9 S
Product Type: MOSFETs
Rise Time: 8.1 ns
Series: DMG1013
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 28.4 ns
Typical Turn-On Delay Time: 5.1 ns
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

DMx Enhancement Mode MOSFETs

Diodes Incorporated DMx series enhancement mode MOSFETs feature low on-resistance and fast switching, making them ideal for high efficiency power management applications. Diodes Incorporated DMx enhancement mode MOSFETs are also optimized for motor control, backlighting, and DC-DC converter applications. Diodes Incorporated DMx series includes complementary dual, complementary pair, P-channel, and N-channel enhancement mode MOSFETs.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.