DMP2035UTS-13

Diodes Incorporated
621-DMP2035UTS-13
DMP2035UTS-13

Mfr.:

Description:
MOSFETs MOSFET P-CHAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-8
P-Channel
2 Channel
20 V
6.04 A
23 mOhms
- 8 V, 8 V
1 V
23.1 nC
- 55 C
+ 150 C
890 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 42.4 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 12.4 ns
Series: DMP2035
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 94.1 ns
Typical Turn-On Delay Time: 16.8 ns
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMx Enhancement Mode MOSFETs

Diodes Incorporated DMx series enhancement mode MOSFETs feature low on-resistance and fast switching, making them ideal for high efficiency power management applications. Diodes Incorporated DMx enhancement mode MOSFETs are also optimized for motor control, backlighting, and DC-DC converter applications. Diodes Incorporated DMx series includes complementary dual, complementary pair, P-channel, and N-channel enhancement mode MOSFETs.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

In Stock: 4.035

Stock:
4.035 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.713 Rp18.713
Rp8.604 Rp86.040
Rp7.595 Rp759.500
Rp6.641 Rp3.320.500
Rp5.577 Rp5.577.000
Full Reel (Order in multiples of 2500)
Rp4.054 Rp10.135.000
Rp3.981 Rp39.810.000
Rp3.614 Rp90.350.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.209
Min:
1