DMTH4M72SPGWQ-13

Diodes Incorporated
621-DMTH4M72SPGWQ-13
DMTH4M72SPGWQ-13

Mfr.:

Description:
Diodes Inc. MOSFET BVDSS: 31V-40V PowerDI8080-5 T&R 2K

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp26.235 Rp52.470.000
Rp25.317 Rp101.268.000

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Diodes Inc.
RoHS:  
Brand: Diodes Incorporated
Packaging: Reel
Factory Pack Quantity: 2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMTH-PowerDi8080 MOSFETs

Diodes Incorporated DMTH-PowerDi8080 MOSFETs is a 40V automotive-compliant MOSFET that features a typical RDS(ON) of 0.54mΩ at a gate drive of 10V, with a gate charge of 117nC. The DMTH-PowerDi8080 is offered in a PowerDI®8080-5, an innovative high-current, thermally efficient power package ideal for electric vehicle (EV) applications. The AEC-Q101-qualified Diodes Incorporated DMTH-PowerDi8080 MOSFET enables designers of automotive high-power BLDC motor drives, DC-DC converters, and charging systems to maximize system efficiency while keeping power dissipation to an absolute minimum. The device provides an operating temperature of up to +175°C.

FEATURED PRODUCTS
DIODES INCORPORATED