DP-1011-02A

Bridgetek
895-DP-1011-02A
DP-1011-02A

Mfr.:

Description:
TFT Displays & Accessories TFT Display 10.1 inch (1280 x 800 resolution) with Capacitive Touch Panel Outline 248mm x 165mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: TFT Displays & Accessories
TFT LCD Displays
Transmissive
10.1 in
WXGA
1280 x 800
I2C
Capacitive Touch Panel
LED
1000 cd/m2
248 mm x 165 mm x 6.9 mm
19.6 V to 22.4 V
Bulk
Background Colour: White
Brand: Bridgetek
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP-1561-02A & DP-1011-02A Display Modules

Bridgetek DP-1561-02A and DP-1011-02A Display Modules feature 15.6-inch and 10.1-inch modules with 1920 x 1080 and 1280 x 800 pixel resolutions. These display modules provide a Projected Capacitive (PCAP) touch interface and a capacitive touch panel (CTP) for smooth and responsive multi-touch operation. The DP-1561-02A and DP-1011-02A display modules support 16.7 million colors via LVDS, using dual-channel and single-channel interfaces, respectively. These display modules ensure stable and high-speed image transmission. The DP-1561-02A display module is integrated with the ILI2511 touch controller with an I²C/USB interface for accurate and low-latency capacitive touch response. The DP-1011-02A supports up to 5-finger multi-touch.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 12/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.812.482 Rp3.812.482
Rp3.331.634 Rp33.316.340