DP1RD20JS5

JAE Electronics
656-DP1RD20JS5
DP1RD20JS5

Mfr.:

Description:
HDMI, Displayport & DVI Connectors BRD SIDE REC 20 CONT NICKEL PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.549 Rp71.549
Rp65.128 Rp651.280
Rp61.643 Rp1.541.075
Rp60.175 Rp3.008.750
Rp57.423 Rp5.742.300
Rp50.085 Rp12.521.250
Rp48.800 Rp24.400.000
Rp41.462 Rp41.462.000
Rp38.710 Rp96.775.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
DP1
Tray
Brand: JAE Electronics
Contact Rating: 500 mA
Housing Material: Copper Alloy
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DP1 Series DisplayPort Connectors

JAE Electronics DisplayPort™ Connectors DP1 Series is a high-speed differential transmission board-to-cable connector compatible with the DisplayPort v1.1a, the VESA standardized next-generation digital display interface. With 20 position contacts and SMT right angle mounting, the RoHS compliant DisplayPort ™ connectors in the DP1 series feature 10,000 mating cycles with a rated current of 0.5A per contact.