DP1RP20JQ1

JAE Electronics
656-DP1RP20JQ1
DP1RP20JQ1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors BRD SIDE REC 20 CONT STD W/O FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.991 Rp59.991
Rp54.671 Rp546.710
Rp51.736 Rp1.293.400
Rp50.452 Rp2.522.600
Rp48.067 Rp4.806.700
Rp42.012 Rp10.503.000
Rp40.912 Rp20.456.000
Rp34.857 Rp34.857.000
Rp34.124 Rp85.310.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
DP1
Tray
Brand: JAE Electronics
Contact Rating: 500 mA
Housing Material: Copper Alloy
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DP1 Series DisplayPort Connectors

JAE Electronics DisplayPort™ Connectors DP1 Series is a high-speed differential transmission board-to-cable connector compatible with the DisplayPort v1.1a, the VESA standardized next-generation digital display interface. With 20 position contacts and SMT right angle mounting, the RoHS compliant DisplayPort ™ connectors in the DP1 series feature 10,000 mating cycles with a rated current of 0.5A per contact.