DP3AR020SU32JQ1R400

JAE Electronics
656-DP3AR20SU32JQ1R4
DP3AR020SU32JQ1R400

Mfr.:

Description:
I/O Connectors Thunderbolt Standard Mnt, 2.1mm Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
20 Position
0.6 mm
Gold
Through Hole
Solder
Right Angle
DP3
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper
Current Rating: 500 mA
Features: Standard mounting
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 10 MOhms
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Tradename: Thunderbolt
Unit Weight: 1,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP3 High-Speed I/O Thunderbolt Connectors

JAE DP3 Series High-Speed I/O Connectors are designed for use with next-generation Thunderbolt™ Technology invented by Intel. The JAE DP3 Series provides extremely fast 10 Gbps per channel I/O data transfer for both inputs and outputs simultaneously. Features include through-hole hold-downs on the metal shell for enhanced mounting strength and a friction lock for increased plug retention strength. Developed as Thunderbolt Technology compatible high-speed transmission interface connectors, DP3 Series I/O Connectors are used to make connections between PCs and peripheral devices such as external HDD and monitors.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
800
Expected 12/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.855 Rp54.855
Rp46.782 Rp467.820
Rp41.645 Rp1.041.125
Rp39.811 Rp3.981.100
Rp35.958 Rp8.989.500
Full Reel (Order in multiples of 400)
Rp34.124 Rp13.649.600
Rp31.922 Rp25.537.600
Rp30.454 Rp73.089.600
Rp29.904 Rp143.539.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.