DRB100-24-1

TDK-Lambda
967-DRB100-24-1
DRB100-24-1

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24Vout 4.2A 100W DIN Rail PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.184.234 Rp1.184.234

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
100.8 W
85 VAC to 264 VAC
1 Output
24 VDC
4.2 A
Industrial
100 mm (3.937 in)
45 mm (1.772 in)
75 mm (2.953 in)
DRB15-100
Brand: TDK-Lambda
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Part # Aliases: LI100-20B24PR2 DRB100-24-1
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail. 

DRB DIN Rail Power Supplies

TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.