DRDN40-12

MEAN WELL
709-DRDN40-12
DRDN40-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 40A 12Vdc DIN Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp651.283 Rp651.283
Rp620.095 Rp3.100.475
Rp594.594 Rp5.945.940
Rp594.410 Rp11.888.200
Rp575.881 Rp34.552.860
1.000 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
1.5 W
9 V to 14 V
1 Output
12 VDC
40 A
Industrial
100 mm (3.937 in)
55 mm (2.165 in)
125 mm (4.921 in)
DRDN40
Brand: MEAN WELL
Isolation Voltage: 500 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Product: Redundancy Modules
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

DRDN-20/40 & ERDN-20/40 Series Redundancy Modules

MEAN WELL DRDN-20/40 and ERDN-20/40 Series Redundancy Modules are used with a backup power supply to improve overall system operation reliability. These modules feature 5V (ERDN20 only) /12V/24V/48V input voltage for selection, support for N+1 and 1+1 redundancy systems, built-in two rails DC input contacts, and a single output. The DRDN-20/40 and ERDN-20/40 modules adopt MOSFET technology to reduce heat loss and the voltage difference between input and output voltages. These modules operate over an ultra-wide temperature range of -40°C to 80°C. The DRDN-20/40 and ERDN-20/40 modules are suitable for semiconductor process equipment, industrial control, factory automation, and electromechanical equipment.