DRL-24V240W1ENA

Delta Electronics
108-DRL-24V240W1ENA
DRL-24V240W1ENA

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W / 24V with coating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.315.041 Rp1.315.041
Rp1.206.800 Rp12.068.000
Rp1.188.087 Rp30.890.262
Rp1.151.028 Rp59.853.456
Rp1.077.644 Rp112.074.976
507 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
123.4 mm (4.858 in)
40 mm (1.575 in)
123.6 mm (4.866 in)
DRL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 13
Subcategory: AC-DC Power Supply
Tradename: LYTE II
Part # Aliases: LIF240-10B24R2S-QQ
Unit Weight: 620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DRL LYTE II 120W/240W/480W DIN Rail Power Supplies

Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are designed for cost-sensitive users who wish to fulfill essential features needed for many general industrial applications without compromising quality and reliability. The convection-cooled LYTE II devices operate with full power from -30°C to +50°C and de-rating up to +70°C at 230VAC. DRL LYTE II Power Supplies can operate in constant current mode, making them suitable for inductive and capacitive loads. The Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission standard and the EN 61000-6-2 Immunity standard. These devices also comply with environmental protection requirements as per RoHS Directive.

DRL LYTE DIN Rail Power Supplies

Delta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.