DS50PVS-1000

Citel
703-DS50PVS-1000
DS50PVS-1000

Mfr.:

Description:
Industrial Surge Protectors Din Rail PV System Surge Suppressor, 50kA, 1000Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.854.392 Rp5.854.392
Rp4.907.555 Rp29.445.330
Rp4.472.571 Rp53.670.852
Rp4.472.021 Rp120.744.567
51 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS: N
DC Power
DIN Rail
Screw
1 kVDC
40 kA
- 35 C
+ 85 C
67 mm
54 mm
99 mm
DS50PVS
Brand: Citel
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 3
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 480312
Unit Weight: 331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535400000
ECCN:
EAR99

DS50PVS DIN Rail PV DC Power Surge Suppressors

CITEL DS50PVS DIN Rail PV DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are Type 1CA or 4CA DC surge protection devices with either a 1000V or 1500V power rating and are wired in series or parallel with the load. The DS50PVS devices offer MOV+GSG technology with common-mode protection and are ideal for photovoltaic systems.